
* Images are for reference only
4-103324-0-08
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-103324-0-08
- JLCPCB Part #
- C6087841
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 16P 2 2.54mm 2.54mm 3A Black Copper alloy Right Angle Tin-Lead Push-Pull,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2405
200+
$0.8946
500+
$0.8641
1000+
$0.8497
Welcome back, may I help you?