
* Images are for reference only
4-103240-0-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-103240-0-12
- JLCPCB Part #
- C5898082
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 24P 3A Black Copper alloy Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4440
200+
$1.7741
500+
$1.7147
1000+
$1.6858
Welcome back, may I help you?