
* Images are for reference only
5557571-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5557571-1
- JLCPCB Part #
- C7025523
- Package
- Plugin
- Description
- -40℃~+85℃ 4 Gold Non-LED Phosphor bronze Shielded cat3 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1946
200+
$21.2256
500+
$20.5168
1000+
$20.1664
Welcome back, may I help you?