This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-102973-0-07

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-102973-0-07
JLCPCB Part #
C3336734
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 14P 2 2.29mm 2.54mm 2.54mm 3.18mm 3A 8.08mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 11

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8766
200+ $0.3404
500+ $0.3276
1000+ $0.3228

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons