
* Images are for reference only
179955-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 179955-2
- JLCPCB Part #
- C392429
- Package
- -
- Description
- 14~16 3mm~3.8mm 630V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 551
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 551
In-stock Item Pricing
Qty Unit Price
1+
$1.0267
10+
$0.8708
30+
$0.7937
100+
$0.7166
500+
$0.6700
1500+
$0.6475
Related Products
Welcome back, may I help you?