
* Images are for reference only
1-1981971-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1981971-2
- JLCPCB Part #
- C17657995
- Package
- -
- Description
- -30℃~+105℃ 2.5mm 7.6mm Glass-Fiber Reinforced PBT Red - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2564
200+
$0.1023
500+
$0.0989
1000+
$0.0973
Welcome back, may I help you?