
* Images are for reference only
480763-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 480763-1
- JLCPCB Part #
- C593015
- Package
- -
- Description
- -55℃~+105℃ 6.35mm Brown PA UL94V-2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7000
200+
$0.2714
500+
$0.2617
1500+
$0.2569
Welcome back, may I help you?