
* Images are for reference only
474127-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 474127-E
- JLCPCB Part #
- C17590403
- Package
- SMD
- Description
- -55℃~+150℃ 1 1.27mm 10.16mm 1x4P 4 4P 6.1mm 7mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$3.3250
10+
$2.8594
30+
$2.5672
100+
$2.2686
650+
$2.1337
1300+
$2.0743
Welcome back, may I help you?