
* Images are for reference only
1EGG1-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1EGG1-2
- JLCPCB Part #
- C17511043
- Package
- -
- Description
- 1A 250V@AC 250uA、420uA Panel Mount - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6923
216+
$7.0599
504+
$6.8232
1008+
$6.7073