This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

474126-E

Extended
Manufacturer
TE Connectivity
MFR.Part #
474126-E
JLCPCB Part #
C17244007
Package
SMD
Description
-55℃~+150℃ 1 1.27mm 1x3P 3 3P 6.1mm 7mm 8.89mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 650

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $2.0503
10+ $2.0085
30+ $1.9812
100+ $1.9539
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons