
* Images are for reference only
474006-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 474006-E
- JLCPCB Part #
- C17412608
- Package
- SMD
- Description
- -55℃~+150℃ 1 10 10P 12A 1x10P 2.54mm Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8268
10+
$6.6993
30+
$6.6154
100+
$6.5316
Welcome back, may I help you?