This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

474109-E

Extended
Manufacturer
TE Connectivity
MFR.Part #
474109-E
JLCPCB Part #
C17192164
Package
SMD
Description
-55℃~+150℃ 1 1.27mm 1x3P 3 3P 5.4A Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $2.4472
10+ $2.4020
30+ $2.3729
100+ $2.3423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons