
* Images are for reference only
4525DO-SS5AI005GP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4525DO-SS5AI005GP
- JLCPCB Part #
- C3237022
- Package
- DIP-8
- Description
- -25℃~+105℃ 34.47Kpa 5V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5093
200+
$17.9995
500+
$17.3670
1000+
$17.0539
Related Products
Welcome back, may I help you?