
* Images are for reference only
440055-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 440055-5
- JLCPCB Part #
- C5172277
- Package
- Plugin
- Description
- -25℃~+85℃ 1 12mm 1x5P 250V 2mm 3A 4.95mm 5 5P 7.7mm Brass PA66 Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 550
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
100+
$0.0343
450+
$0.0339
900+
$0.0334
Welcome back, may I help you?