
* Images are for reference only
440054-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 440054-7
- JLCPCB Part #
- C17517993
- Package
- Plugin
- Description
- -25℃~+85℃ 1 16mm 1x7P 250V 2mm 3A 4.7mm 6.05mm 7 7P PA66 Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
100+
$0.0395
400+
$0.0390
800+
$0.0385
Related Products
Welcome back, may I help you?