
* Images are for reference only
4-521097-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-521097-2
- JLCPCB Part #
- C574844
- Package
- -
- Description
- 0.81mm 10~12 23.75mm 3.31~5.26 6.35 8.13mm Blade Terminal Brass Fully insulated Tin Yellow - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3345
50+
$0.2684
150+
$0.2401
1000+
$0.2048
2000+
$0.1890
5000+
$0.1796
Related Products