
* Images are for reference only
416PA504M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 416PA504M
- JLCPCB Part #
- C5522435
- Package
- Plugin
- Description
- 1 200mW 500kΩ ±25% ±250ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4778
200+
$0.5896
500+
$0.5702
1000+
$0.5605
Welcome back, may I help you?