
* Images are for reference only
3-796693-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-796693-9
- JLCPCB Part #
- C6380320
- Package
- P=3.5mm
- Description
- -40℃~+110℃ 1 3.5mm 9 Blue P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4138
200+
$2.1604
400+
$2.0893
800+
$2.0522
Related Products
Welcome back, may I help you?