
* Images are for reference only
917690-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917690-1
- JLCPCB Part #
- C211936
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 1 1x6P 2.5mm 6 Non-Latching PA66 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1314
50+
$0.1097
300+
$0.0989
600+
$0.0909
2400+
$0.0843
5100+
$0.0811
Related Products