
* Images are for reference only
2344604-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2344604-1
- JLCPCB Part #
- C4702998
- Package
- Plugin
- Description
- -55℃~+85℃ Copper Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5048
300+
$1.3567
600+
$1.3085
900+
$1.2860
Welcome back, may I help you?