
* Images are for reference only
3-794630-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794630-4
- JLCPCB Part #
- C5164688
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 2 2 250V 2x2P 3mm 3mm 4P 5A Black Brass Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 377
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$1.8544
10+
$1.6007
30+
$1.4402
100+
$1.2764
377+
$1.2026
1131+
$1.1721
Related Products
Welcome back, may I help you?