
* Images are for reference only
3-640621-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640621-6
- JLCPCB Part #
- C587200
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 250V 5A Tin White P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0764
10+
$0.8943
30+
$0.8041
100+
$0.7155
500+
$0.6607
1000+
$0.6333
Welcome back, may I help you?