
* Images are for reference only
3-2367198-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2367198-1
- JLCPCB Part #
- C17311776
- Package
- -
- Description
- -40℃~+85℃ 1mm White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 25600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7818
200+
$0.3118
500+
$0.3021
1000+
$0.2972
Welcome back, may I help you?