
* Images are for reference only
3-2367197-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2367197-1
- JLCPCB Part #
- C17384508
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4294
200+
$1.3692
500+
$1.3226
1000+
$1.3001