
* Images are for reference only
3-2176057-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2176057-3
- JLCPCB Part #
- C5439561
- Package
- 2512
- Description
- 220mΩ 2W Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0919
10+
$1.0676
30+
$1.0499
100+
$1.0337
Welcome back, may I help you?