
* Images are for reference only
3-2158100-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2158100-4
- JLCPCB Part #
- C1564862
- Package
- Plugin
- Description
- -40℃~+70℃ 12A 12V 400V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8965
200+
$0.3471
500+
$0.3358
1000+
$0.3294
Welcome back, may I help you?