
* Images are for reference only
2118059-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2118059-1
- JLCPCB Part #
- C591985
- Package
- -
- Description
- 3 3GHz 3W 4dBi - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7039
200+
$1.4338
500+
$1.3840
1000+
$1.3583
Welcome back, may I help you?