
* Images are for reference only
3-208403-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-208403-3
- JLCPCB Part #
- C17679986
- Package
- Push-Pull
- Description
- -55℃~+130℃ 1 Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6387
203+
$3.8465
497+
$3.7176
1001+
$3.6548
Welcome back, may I help you?