
* Images are for reference only
5223961-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5223961-1
- JLCPCB Part #
- C840830
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 10A 250V 3P Gold Plugin,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.7278
10+
$6.5608
30+
$6.4484
100+
$6.3360
Related Products
Welcome back, may I help you?