
* Images are for reference only
2029151-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2029151-5
- JLCPCB Part #
- C17671059
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 1x5P 4.2mm 5 5P 600V 9A Brass PA Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.9245
10+
$0.9068
30+
$0.8955
100+
$0.8842
Welcome back, may I help you?