
* Images are for reference only
3-1625931-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1625931-4
- JLCPCB Part #
- C6380217
- Package
- -
- Description
- 1 220kΩ 2W ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2729
200+
$5.6960
500+
$5.5056
1000+
$5.4121
Welcome back, may I help you?