
* Images are for reference only
3-1571987-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1571987-4
- JLCPCB Part #
- C5487275
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Black DPDT 插件 Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$12.1158
10+
$11.7656
Welcome back, may I help you?