This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6-146134-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-146134-5
JLCPCB Part #
C5514389
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 30V 3A 80P Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6853
200+ $2.6684
500+ $2.5785
1000+ $2.5351
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons