
* Images are for reference only
3-1470209-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1470209-8
- JLCPCB Part #
- C3322210
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.6mm 250V 2mm 2mm 2x15P 30P 4.5mm Copper alloy Square Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3425
10+
$2.2975
30+
$2.2670
150+
$2.2381
Welcome back, may I help you?