
* Images are for reference only
2RS1-13-G
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2RS1-13-G
- JLCPCB Part #
- C3321988
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 13P 1A 250V 2mm 4.3mm Gold Phosphor bronze Square Hole Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4700
200+
$0.1820
500+
$0.1755
1000+
$0.1724
Welcome back, may I help you?