
* Images are for reference only
7-1470209-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1470209-8
- JLCPCB Part #
- C5538137
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2mm 2mm 4.5mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 20880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0641
200+
$0.4247
500+
$0.4102
1000+
$0.4037
Related Products
Welcome back, may I help you?