
* Images are for reference only
3-1437650-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1437650-2
- JLCPCB Part #
- C5502999
- Package
- Plugin
- Description
- 1 150V 20A 6 6.35mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4349
200+
$2.5672
500+
$2.4821
1000+
$2.4404
Welcome back, may I help you?