
* Images are for reference only
3-1437653-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1437653-8
- JLCPCB Part #
- C5496538
- Package
- Plugin
- Description
- 1 10 25A 300V Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8273
210+
$3.5226
490+
$3.4053
980+
$3.3474