
* Images are for reference only
1658613-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658613-4
- JLCPCB Part #
- C591806
- Package
- -
- Description
- -55℃~+105℃ 1.25A 2 9P Black Male Standard D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$6.7222
10+
$5.9572
40+
$5.4928
80+
$5.1023
Related Products