
* Images are for reference only
3-1418448-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1418448-1
- JLCPCB Part #
- C17190204
- Package
- P=4mm
- Description
- -40℃~+140℃ 1 1x3P 3 4mm Glass-Fiber Reinforced PBT Green Non-Latching UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.8929
10+
$1.8544
30+
$1.8287
100+
$1.8030
Related Products
Welcome back, may I help you?