
* Images are for reference only
1241396-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1241396-1
- JLCPCB Part #
- C210151
- Package
- -
- Description
- 13~17 1~2.5 2.2mm~3mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4180
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 4180
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0978
150+
$0.0880
500+
$0.0807
3500+
$0.0733
7000+
$0.0704
Related Products