
* Images are for reference only
3-1415542-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1415542-1
- JLCPCB Part #
- C5496532
- Package
- Plugin
- Description
- -40℃~+85℃ 400V@AC 5V 6ms 8A 8ms AgNi Dual Coil Two sets normally open: 2A (DPST - normally open) 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5586
200+
$2.2180
500+
$2.1441
Welcome back, may I help you?