
* Images are for reference only
3-1415542-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1415542-4
- JLCPCB Part #
- C7175099
- Package
- Plugin
- Description
- -40℃~+85℃ 400V@AC 5A 5V 8ms 8ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8434
200+
$5.9232
500+
$5.7250
1000+
$5.6283
Welcome back, may I help you?