
* Images are for reference only
3-1393224-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1393224-0
- JLCPCB Part #
- C5487178
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Closed: 1B (SPST-NC) 12V 400V@AC 5ms 8A 9ms AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8543
200+
$1.5388
500+
$1.4873
1000+
$1.4615
Welcome back, may I help you?