
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 12V@DC、400V@AC | |
| Coil Resistance | 93Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO)、One set of normally closed: 1B (SPST-NC) | |
| Coil Rated Power | 1.55W | |
| Length | 35mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 10mA、40A | |
| Contact Material | AgSnO2、AgNi + Gold plated | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 27.9mm | |
| Contact Rating | 10mA@12VDC、32A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZEV132-1AE1BG-12D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 12V@DC、400V@AC | |
| Coil Resistance | 93Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO)、One set of normally closed: 1B (SPST-NC) | |
| Coil Rated Power | 1.55W | |
| Length | 35mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 10mA、40A | |
| Contact Material | AgSnO2、AgNi + Gold plated | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 27.9mm | |
| Contact Rating | 10mA@12VDC、32A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZEV132-1AE1BG-12D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZEV132-1AE1BG-12D datasheets or manufacturer documentation.
Datasheet: AZEV132-1AE1BG-12D Datasheet (PDF)
The AZEV132-1AE1BG-12D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.