
* Images are for reference only
3FBL3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3FBL3
- JLCPCB Part #
- C6087088
- Package
- -
- Description
- 277V 3A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3770
216+
$4.1412
504+
$4.0018
Welcome back, may I help you?