This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-179960-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-179960-2
JLCPCB Part #
C591670
Package
Plugin,P=10.16mm
Description
-55℃~+105℃ 1 10.16mm 1x6P 30A 6 630V 6P Black Copper alloy Through Hole Tin UL94V-0 插件,P=10.16mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 7

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $20.5519
10+ $19.6625
30+ $18.1196
100+ $16.7742

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons