
* Images are for reference only
3-1445098-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1445098-2
- JLCPCB Part #
- C17473507
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 672
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7352
200+
$2.2886
672+
$2.2129
1344+
$2.1743
Welcome back, may I help you?