
* Images are for reference only
368482-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 368482-2
- JLCPCB Part #
- C512860
- Package
- -
- Description
- -40℃~+120℃ Black Non-Latching PBT UL94HB Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.0927
10+
$4.5458
30+
$4.2216
100+
$3.8925
500+
$3.7409
1000+
$3.6731
Related Products
Welcome back, may I help you?