
* Images are for reference only
36502A33NJTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36502A33NJTDG
- JLCPCB Part #
- C7181121
- Package
- 0805
- Description
- 270mΩ 33nH 500mA AEC-Q200 ±5% 0805 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1890
200+
$0.0755
500+
$0.0730
1000+
$0.0717
Related Products
Welcome back, may I help you?